| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN6 |
633-M26-663-BN6
| Heilind Number: | EDA633-M26-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience high-performance connectivity with our High Density D-Sub Connectors. These robust plugs are designed for seamless integration, boasting 26 positions across three rows for efficient data transmission. With a 5A amperage rating and gold-plated contacts, they ensure reliable power and signal transfer in demanding environments. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure attachment, while the steel shell with nickel plating offers durability. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are essential for industrial and commercial applications where reliability is paramount. Upgrade your connectivity with our premium D-Sub Connectors.

