| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT1 |
633-M26-663-BT1
| Heilind Number: | EDA633-M26-663-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding industrial environments. Featuring 26 positions arranged in three rows, these connectors offer a seamless interface for transferring data and signals. With a rugged steel shell and gold-plated contacts, they ensure reliability and durability in every application. The PC Tail termination method and Through Hole mount type make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees suitability for a variety of conditions. Trust in these connectors for high-speed, high-amperage connections that meet your exacting standards.

