| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT2 |
633-M26-663-BT2
| Heilind Number: | EDA633-M26-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Unleash the power of connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows and 26 positions, providing ample space for secure connections. With a durable steel shell and gold contact plating, they ensure reliable transmission even in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these high-performance connectors.

