| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT3 |
633-M26-663-BT3
| Heilind Number: | EDA633-M26-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. These robust plugs are designed for optimal performance, boasting a 5 A amperage capacity. With three rows of pins, they provide ample space for secure connections. The 4-40 Threaded Insert mount type with Boardlocks ensures stability on your circuit board. Featuring PC Tail termination and gold contact plating, they guarantee reliable signal transmission. The steel shell with tin plating offers durability in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures functionality in diverse settings. Perfect for demanding applications, these connectors are essential for seamless data transfer.

