| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT4 |
633-M26-663-BT4
| Heilind Number: | EDA633-M26-663-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature 26 gold-plated contacts, ensuring reliable data transmission. With a high amperage rating of 5 A, they guarantee efficient power delivery. The durable steel shell with tin plating offers excellent durability, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup with these high-quality components for seamless connectivity.

