| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT5 |
633-M26-663-BT5
| Heilind Number: | EDA633-M26-663-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for superior performance in demanding applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission in even the harshest environments. Featuring 26 positions across three rows, they offer ample connectivity options for your projects. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial and commercial use. Upgrade your setup with the best in D-Sub technology.

