| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BT6 |
633-M26-663-BT6
| Heilind Number: | EDA633-M26-663-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Explore the world of seamless connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors offer reliable power transmission with an amperage of 5A. Their durable steel shell and gold-plated contacts ensure long-lasting quality, while the 4-40 Threaded Standoff mount type guarantees secure installation. With 26 positions spread across 3 rows, these plugs are perfect for high-density applications. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for diverse environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

