| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WN2 |
633-M26-663-WN2
| Heilind Number: | EDA633-M26-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature 26 positions spread across three rows, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure installation and easy integration. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity game with these high-performance, Plug gender connectors.

