633-M26-663-WN3

Heilind Number:EDA633-M26-663-WN3
Manufacturer:EDAC
Manufacturer Number:633-M26-663-WN3
ECAD Model:
3D Model

Description:

633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M26-663-WN3
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M26-663-WN3

Detailed Description

Elevate your connectivity with our High Density D-Sub Connectors, designed for precision and performance. Featuring a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. With 26 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial settings where durability is paramount. Upgrade your connection with these high-quality D-Sub connectors.