| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WN4 |
633-M26-663-WN4
| Heilind Number: | EDA633-M26-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs are engineered to handle up to 5A of power, making them ideal for high-power applications. With three rows of 26 positions each, they provide ample connectivity options. Featuring a durable steel shell with nickel plating, these connectors offer reliable performance in a wide operating temperature range from -55 to 125°C. The gold-plated PC tail termination ensures secure and efficient connections. Perfect for industrial and commercial use, these connectors are a must-have for any setup requiring high-density and high-amperage connectivity.

