| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WN5 |
633-M26-663-WN5
| Heilind Number: | EDA633-M26-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, meticulously engineered for optimal performance. Designed for seamless integration in industrial and commercial applications, these connectors boast a robust construction with a steel shell and nickel plating for enhanced durability. With a plug gender and three rows of 26 positions, they offer versatile connectivity options. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method facilitates easy installation. Featuring gold contact plating, they guarantee reliable signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for mission-critical systems. Upgrade your setup with these high-performance connectors and experience seamless data transfer like never before.

