| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WN6 |
633-M26-663-WN6
| Heilind Number: | EDA633-M26-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring 26 positions across three rows, these rugged plugs offer reliable data and power transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, they ensure secure and stable connections. The gold contact plating guarantees excellent conductivity, while the nickel-plated steel shell provides durability. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial and commercial environments. Upgrade your setup with our top-of-the-line D-Sub Connectors.

