| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WT1 |
633-M26-663-WT1
| Heilind Number: | EDA633-M26-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender, three rows for increased versatility, and Through Hole mount type for secure installation. With PC Tail termination method and Gold contact plating, they ensure reliable conductivity. The 26 positions offer ample connection options, while the durable Steel shell construction with Tin plating guarantees long-lasting durability. Operating in a wide temperature range from -55 to 125 °C, these connectors are perfect for various applications in demanding environments. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

