| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WT2 |
633-M26-663-WT2
| Heilind Number: | EDA633-M26-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors boast a robust construction and reliable functionality. With a 5 A amperage rating, they ensure efficient power transmission. The plug gender and three rows of 26 positions offer versatile connectivity options. Featuring a secure 4-40 Threaded Insert_1 mount type and PC Tail termination method, installation is a breeze. Gold-plated contacts guarantee optimal signal conductivity, while the steel shell with tin plating ensures durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your connections today with these premium D-Sub Connectors.

