| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WT4 |
633-M26-663-WT4
| Heilind Number: | EDA633-M26-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for top performance in demanding environments. Featuring 26 positions spread over three rows, these connectors offer secure and efficient plug-in capability. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission even in harsh conditions. The 4-40 Threaded Insert mount type and PC Tail termination method provide easy installation and stability. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

