| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WT5 |
633-M26-663-WT5
| Heilind Number: | EDA633-M26-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the unparalleled performance of our High Density D-Sub Connectors. Engineered for optimal connectivity, these plugs ensure seamless data transmission in demanding environments. With a rugged steel shell and gold-plated contacts, they guarantee durability and signal integrity. Featuring three rows of 26 positions, they offer ample connectivity options. The 4-40 Threaded Standoff mount type with Boardlocks provides secure attachment to PCBs. PC Tail termination method simplifies installation, while the wide operating temperature range of -55 to 125 °C makes them suitable for diverse applications. Trust in our connectors for reliable and efficient data connectivity.

