| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WT6 |
633-M26-663-WT6
| Heilind Number: | EDA633-M26-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Discover the unparalleled efficiency of our High Density D-Sub Connectors, designed for seamless connectivity in demanding environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable performance, even in the harshest conditions. Featuring three rows and 26 positions, they offer ample space for multiple connections. The 4-40 Threaded Standoff mount type guarantees secure attachment, while the PC Tail termination method simplifies installation. Operating effortlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any industrial or commercial application. Trust in their superior quality for all your connectivity needs.

