| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN1 |
633-M44-263-BN1
| Heilind Number: | EDA633-M44-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 44 positions, ensuring secure and efficient connections. With a Through Hole mount type and PC Tail termination method, installation is a breeze. The durable steel shell with Nickel plating guarantees longevity, while Gold Flash contact plating maintains reliable conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your setup with our high-quality D-Sub Connectors.

