| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN2 |
633-M44-263-BN2
| Heilind Number: | EDA633-M44-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable data transmission even in demanding environments. Featuring 44 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with our high-quality D-Sub connectors and experience seamless connectivity like never before.

