| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN3 |
633-M44-263-BN3
| Heilind Number: | EDA633-M44-263-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a durable 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, they offer reliable connectivity in any application. The PC Tail termination method and Gold Flash contact plating ensure high-quality signal transmission, while the Nickel shell plating and steel shell material provide durability. With 44 positions, these connectors are perfect for high-density applications. Operating in a wide temperature range from -55 to 125 °C, they are suitable for use in various environments. Upgrade your systems with these advanced D-Sub Connectors.

