| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN4 |
633-M44-263-BN4
| Heilind Number: | EDA633-M44-263-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, a must-have for efficient data transmission. Designed for optimal performance, these connectors feature a Plug gender with three rows, accommodating a total of 44 positions. The 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method guarantees reliable connections. With contact plating in Gold Flash and a Nickel shell plating, durability and conductivity are prioritized. Crafted from steel, these connectors are built to withstand harsh conditions, operating flawlessly in temperatures ranging from -55 to 125 °C. Perfect for a wide range of applications, trust in the quality and precision of our D-Sub Connectors for seamless connectivity solutions.

