| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN5 |
633-M44-263-BN5
| Heilind Number: | EDA633-M44-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for seamless integration in electronic systems. Featuring a durable steel shell with nickel plating, these connectors ensure reliable performance in various environments. With 44 gold flash plated contacts, they guarantee efficient signal transmission with minimal interference. The 4-40 threaded standoff and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a versatile and essential component for your connectivity needs.

