| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BN6 |
633-M44-263-BN6
| Heilind Number: | EDA633-M44-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring 44 positions spread across three rows for optimal signal transmission. Designed for high-performance applications, these connectors boast a durable steel shell with nickel plating for long-lasting reliability. With a 4-40 threaded standoff mount type and PC tail termination method, they ensure secure and stable connections. Gold flash contact plating guarantees excellent conductivity, while an operating temperature range of -55 to 125°C suits even the most demanding environments. Upgrade your setup with these essential components for seamless data transfer.

