| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT1 |
633-M44-263-BT1
| Heilind Number: | EDA633-M44-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience the unparalleled performance of our High Density D-Sub Connectors, designed for optimal connectivity in demanding applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in any environment. Boasting 44 positions and three rows, they offer ample connectivity options for your electronic devices. The through-hole mount type with PC tail termination method guarantees secure and durable attachment. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in the exceptional quality and efficiency of our High Density D-Sub Connectors for seamless data transmission.

