| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT2 |
633-M44-263-BT2
| Heilind Number: | EDA633-M44-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 44 positions each, ensuring seamless data transmission. With a durable Steel shell and reliable Gold Flash contact plating, they guarantee long-lasting quality. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation on printed circuit boards. Operating smoothly in temperatures ranging from -55 to 125 °C, they are suitable for various industrial applications. Upgrade your setup with these high-performance connectors for efficient data transfer solutions.

