| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT3 |
633-M44-263-BT3
| Heilind Number: | EDA633-M44-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 44 positions each, ensuring seamless data transfer. With a sturdy Steel shell and reliable 4-40 Threaded Insert mount type, they offer durability and stability for your connections. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Tin shell plating protects against corrosion. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

