| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT4 |
633-M44-263-BT4
| Heilind Number: | EDA633-M44-263-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. Featuring three rows of 44 positions, these rugged steel connectors offer reliable plug-in access for your devices. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures efficient signal transmission, while the tin shell plating provides durability in various environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

