| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT5 |
633-M44-263-BT5
| Heilind Number: | EDA633-M44-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience high-density connectivity with our top-of-the-line D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction with three rows and a sleek plug design, ensuring a secure and reliable connection. With a 5A amperage capacity, they are perfect for demanding applications. The 4-40 Threaded Standoff and Boardlocks mount type offer easy installation, while the PC Tail termination method guarantees efficient connectivity. Gold Flash contact plating and tin shell plating enhance conductivity and durability. Made of durable steel, these connectors can withstand extreme temperatures from -55 to 125°C, making them ideal for a wide range of industrial applications. Trust in our connectors for seamless and high-performance connectivity solutions.

