| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-BT6 |
633-M44-263-BT6
| Heilind Number: | EDA633-M44-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. With 44 positions and three rows, these connectors offer ample connectivity options. Featuring a durable steel shell with tin plating, they ensure reliable and secure connections. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze. Gold flash contact plating guarantees efficient signal transmission, while the 5A amperage rating ensures compatibility with a variety of devices. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and rugged environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

