| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN1 |
633-M44-263-WN1
| Heilind Number: | EDA633-M44-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows of 44 gold-plated contacts, ensuring reliable data transmission. With a durable steel shell and nickel plating, they offer robust protection and longevity, making them ideal for industrial applications. The PC Tail termination method allows for secure and convenient installation, while the through-hole mount type ensures stability. Operating in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this essential component.

