| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN2 |
633-M44-263-WN2
| Heilind Number: | EDA633-M44-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and Nickel plating, these connectors ensure durability and reliable signal transmission. Featuring 44 gold flash plated contacts and a PC tail termination method, they offer high conductivity and stability. Engineered for precision, they provide a secure plug connection with three rows for efficient data transfer. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial applications where performance is key. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

