| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN3 |
633-M44-263-WN3
| Heilind Number: | EDA633-M44-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover our High Density D-Sub Connectors, engineered for seamless connectivity in demanding applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable performance in harsh environments. Featuring 44 positions across three rows, they offer ample versatility for your connectivity needs. The 4-40 threaded insert with boardlocks_1 and PC tail termination method guarantees secure attachment to your PCB. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for aerospace, industrial, and automotive applications. Trust in our connectors for robust and dependable connectivity solutions.

