| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN4 |
633-M44-263-WN4
| Heilind Number: | EDA633-M44-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors boast 44 positions across three rows, ensuring seamless data transmission. With a 5A amperage rating and gold flash contact plating, they guarantee efficient power delivery. The rugged steel shell, plated with nickel, offers durability in any environment, while the 4-40 threaded insert mount type and PC tail termination method ensure secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect solution for high-density applications. Upgrade your connectivity experience with these reliable and high-performance D-Sub connectors.

