| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN5 |
633-M44-263-WN5
| Heilind Number: | EDA633-M44-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a sturdy steel shell and 44 gold flash-plated contacts, these connectors ensure reliable signal transmission. Featuring a 3-row configuration and 4-40 threaded standoff mount type with boardlocks, they offer secure attachment to your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial and rugged applications. Trust in our connectors for efficient and durable connections in your projects.

