| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WN6 |
633-M44-263-WN6
| Heilind Number: | EDA633-M44-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimized performance in demanding applications. Featuring 44 positions and three rows, these connectors ensure efficient data transmission. With a sturdy steel shell and nickel plating, they offer durability and reliability in harsh environments. The 4-40 Threaded Standoff mount type and PC Tail termination method provide easy installation and secure connections. Gold Flash contact plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use, delivering high-speed data transfer with a 5A amperage rating. Upgrade your systems with these premium connectors for seamless connectivity.

