| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WT1 |
633-M44-263-WT1
| Heilind Number: | EDA633-M44-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Featuring a robust design and high-performance capabilities, these connectors offer seamless integration for your electronic devices. With a 5A amperage and 44 positions, they provide reliable power and signal transmission. The three-row layout and Through Hole mounting ensure secure and efficient connections. Gold Flash contact plating guarantees optimal conductivity, while the durable steel shell with Tin plating offers long-lasting durability. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial and commercial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

