| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WT2 |
633-M44-263-WT2
| Heilind Number: | EDA633-M44-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a durable steel shell and gold flash contact plating, these connectors ensure reliable data transmission in even the harshest environments. With 44 positions and a 3-row configuration, they offer ample connectivity options for your projects. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial, aerospace, and military applications. Upgrade your connectivity solutions with our High Density D-Sub Connectors.

