| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WT3 |
633-M44-263-WT3
| Heilind Number: | EDA633-M44-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust construction, these connectors guarantee reliability in high-power applications, with an amperage rating of 5 A. The plug gender and 3-row configuration offer versatile connectivity options, while the 4-40 Threaded Insert mount type with Boardlocks_1 ensures secure attachment to PCBs. With PC Tail termination method and Gold Flash contact plating, these connectors deliver efficient signal transmission, while the Tin shell plating and steel shell material provide durability. With 44 positions, they offer ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with these high-performance D-Sub connectors.

