| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WT4 |
633-M44-263-WT4
| Heilind Number: | EDA633-M44-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in various applications. Featuring a Plug gender and 44 positions spread across three rows, these connectors offer efficient data transmission. With a robust steel shell and PC tail termination method, they ensure durability and stability in demanding environments. Gold flash contact plating guarantees reliable conductivity, while the 4-40 threaded insert mount type facilitates secure installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Elevate your connectivity solutions with our High Density D-Sub Connectors.

