| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-263-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-263-WT5 |
633-M44-263-WT5
| Heilind Number: | EDA633-M44-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-263-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows and 44 positions, perfect for high-density applications. With a durable steel shell and reliable PC tail termination method, they guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -55 to 125°C, they are suitable for various environments. The gold flash contact plating ensures excellent conductivity, while the tin shell plating offers corrosion resistance. The 4-40 threaded standoff and boardlocks make installation a breeze. Upgrade your setup with these high-quality connectors, perfect for industrial and commercial use.

