| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN1 |
633-M44-363-BN1
| Heilind Number: | EDA633-M44-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring 44 positions across three rows for efficient signal transmission. Designed for rugged reliability, these plugs are ideal for demanding applications in industrial and commercial settings. With a through-hole mount and PC tail termination, installation is secure and straightforward. Gold contact plating ensures optimal conductivity, while nickel shell plating offers durability. Crafted from steel, the shell guarantees long-lasting performance in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors provide consistent connectivity in extreme conditions. Elevate your connectivity solutions with this essential component.

