| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN2 |
633-M44-363-BN2
| Heilind Number: | EDA633-M44-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for efficient data transmission. With a sturdy 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure assembly. The gold contact plating guarantees reliable conductivity, while the nickel shell plating offers durability. With 44 positions and a steel shell material, these connectors are suitable for various industrial applications. Operating within a wide temperature range of -55 to 125°C, they are built to withstand demanding environments. Upgrade your connectivity solutions with these high-quality connectors.

