| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN3 |
633-M44-363-BN3
| Heilind Number: | EDA633-M44-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for optimal performance in demanding applications. With a robust steel shell and nickel plating, these connectors ensure durability and reliable conductivity. Featuring 44 gold-plated contacts, they offer high signal integrity and low contact resistance. The 3-row design accommodates multiple connections, ideal for high-density applications. With a 4-40 threaded insert and boardlocks for secure mounting, these connectors provide easy and stable installation. Suitable for a wide range of environments, they operate flawlessly in temperatures ranging from -55 to 125 °C. Trust in our connectors for seamless and efficient connectivity in your projects.

