| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN4 |
633-M44-363-BN4
| Heilind Number: | EDA633-M44-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plug connectors feature three rows with a total of 44 positions, ensuring seamless data transfer in high-density environments. With a durable steel shell and nickel plating, they guarantee long-lasting reliability. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. Gold contact plating enables efficient signal transmission, while the wide operating temperature range of -55 to 125 °C makes them suitable for diverse applications. Upgrade your connections with these high-quality D-Sub connectors.

