| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN5 |
633-M44-363-BN5
| Heilind Number: | EDA633-M44-363-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows of 44 positions each, ensuring efficient data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability even in harsh environments. The PC Tail termination method and gold contact plating offer secure and stable connections, while the 4-40 Threaded Standoff mount type with Boardlocks ensures easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications, from industrial machinery to aerospace systems. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

