| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BN6 |
633-M44-363-BN6
| Heilind Number: | EDA633-M44-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a 44-position configuration across three rows, these connectors offer reliable and efficient data transmission. The plug gender and PC tail termination method ensure easy installation and secure connections. Featuring a robust steel shell with nickel plating, they guarantee durability and longevity. Gold contact plating further enhances conductivity, while the 4-40 threaded standoff mount type allows for secure attachment. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity solutions with these high-performance D-Sub connectors.

