| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BT1 |
633-M44-363-BT1
| Heilind Number: | EDA633-M44-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring three rows with a total of 44 positions, these connectors offer superior versatility for your connectivity needs. The plug gender and through hole mount type ensure secure and reliable connections, while the PC Tail termination method simplifies installation. With a current rating of 5 A and gold contact plating, these connectors deliver high conductivity and durability. The steel shell construction with tin plating guarantees longevity, even in harsh environments. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these premium D-Sub Connectors.

