| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BT2 |
633-M44-363-BT2
| Heilind Number: | EDA633-M44-363-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, the ultimate solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring 44 positions across three rows, they offer ample connectivity options. Designed for a 4-40 threaded insert mount and PC tail termination, installation is a breeze. Rated for up to 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial applications where durability and performance are paramount. Upgrade your connectivity game with these high-quality D-Sub connectors.

