| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BT3 |
633-M44-363-BT3
| Heilind Number: | EDA633-M44-363-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature 44 positions, ensuring seamless data transfer. With a durable steel shell and gold-plated contacts, they offer reliable conductivity for your applications. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range, from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your setup with these high-quality D-Sub connectors for enhanced connectivity.

