| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-BT5 |
633-M44-363-BT5
| Heilind Number: | EDA633-M44-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the ultimate solution for high-density connectivity with our High Density D-Sub Connectors. Designed for efficiency and durability, these connectors feature a Plug gender, perfect for seamless integration into your electronic systems. With three rows and a total of 44 positions, they offer ample connectivity options. The 4-40 Threaded Standoff and Boardlocks mount type ensure secure attachment, while the PC Tail termination method guarantees reliable performance. Gold contact plating and tin shell plating enhance conductivity and corrosion resistance. Crafted from durable steel, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your connectivity with these top-of-the-line connectors.

